895-050-521-802

Heilind Number:EDA895-050-521-802
Manufacturer:EDAC
Manufacturer Number:895-050-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-802

Detailed Description

Enhance your connectivity solutions with this sleek and high-performing 50-position Black Card Edge Connector. Designed for seamless integration into PCB assemblies, its durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance even in demanding environments. The copper alloy contacts and .1-inch pitch deliver efficient power transmission, while the dual-row configuration allows for enhanced signal integrity. With a straight mount orientation and operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component today.