895-050-521-804

Heilind Number:EDA895-050-521-804
Manufacturer:EDAC
Manufacturer Number:895-050-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-804

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector. Crafted with precision, this black connector features a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance in any environment. With two rows of high-quality copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. The 0.1-inch pitch and 0.2-inch row spacing provide seamless integration onto your board, offering 50 positions for extensive connectivity options. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures consistent functionality even in challenging conditions. Elevate your PCB design with this essential component for optimal performance and longevity.