895-050-521-808

Heilind Number:EDA895-050-521-808
Manufacturer:EDAC
Manufacturer Number:895-050-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-521-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-521-808

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered black Board-to-Board PCB Connector. Designed for seamless integration, this component boasts a robust UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable performance even in demanding environments. With two rows of 50 copper alloy contacts, it facilitates efficient data transfer with a current rating of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is a dependable solution for your PCB interconnection needs. Elevate the functionality of your devices with this essential component.