895-050-523-502

Heilind Number:EDA895-050-523-502
Manufacturer:EDAC
Manufacturer Number:895-050-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-523-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-523-502

Detailed Description

Elevate your PCB connectivity with this dual-row Card Edge Connector, offering seamless integration for your electronic projects. With a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, it ensures both durability and safety. The 50 positions, along with a pitch of .1 inches, provide ample room for secure connections. Crafted from high-quality Copper Alloy, the contacts guarantee reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various environments. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your setup with this essential component, a must-have in any electronics toolkit.