895-050-523-802

Heilind Number:EDA895-050-523-802
Manufacturer:EDAC
Manufacturer Number:895-050-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-523-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-523-802

Detailed Description

Enhance your connectivity solutions with our Board To Board PCB Connector, a vital component for seamless integration on your PCB. Designed with precision, this connector features 50 positions across 2 rows, ensuring reliable and efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With an amperage of 3A and copper alloy contact material, it promises optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your connectivity game with this essential component, perfect for various applications in the electronics industry.