895-050-525-101

Heilind Number:EDA895-050-525-101
Manufacturer:EDAC
Manufacturer Number:895-050-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-525-101

Detailed Description

Enhance your connectivity with this high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, it boasts 50 positions in a single row, ensuring ample room for secure connections. Crafted with precision and durability in mind, the housing material is UL 94V-0 Polyphenylene Sulfide, guaranteeing safety and reliability. The contact material, made of robust Copper Alloy, further enhances its conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for efficient data transfer. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for diverse environments. Whether you're a tech enthusiast, DIY hobbyist, or professional, this connector is the perfect choice for all your board-to-board PCB applications. Upgrade your setup today and experience seamless connectivity like never before.