895-050-525-102

Heilind Number:EDA895-050-525-102
Manufacturer:EDAC
Manufacturer Number:895-050-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-525-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-525-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, it features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With 50 positions and a pitch of .1 inches, it ensures efficient data transmission. The contact material, made from Copper Alloy, guarantees reliable conductivity. This connector is ideal for a diverse range of applications, from industrial to consumer electronics, thanks to its wide operating temperature range of -40 to 105°C. Upgrade your setup with this essential component for seamless and secure connections.