895-050-525-108

Heilind Number:EDA895-050-525-108
Manufacturer:EDAC
Manufacturer Number:895-050-525-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-525-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-525-108

Detailed Description

Enhance your electronic connections with our Board to Board PCB Connector, designed for seamless integration in your devices. Featuring 50 positions in a single row, this connector ensures efficient data transfer with a pitch of .1 inches and row spacing of .2 inches. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-quality Copper Alloy contacts, it guarantees reliable performance in diverse applications. With a straight mount orientation, it's easy to install on your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this essential component, ideal for professionals and hobbyists alike.