895-050-525-207

Heilind Number:EDA895-050-525-207
Manufacturer:EDAC
Manufacturer Number:895-050-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-525-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-525-207

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this component features a durable UL 94V-0 Polyphenylene Sulfide housing in sleek black, ensuring both performance and aesthetics. With two rows and 50 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable power transmission. The .1-inch pitch and .2-inch row spacing allow for easy assembly, and the straight mount orientation suits various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your PCB design with this essential connector.