895-050-540-101

Heilind Number:EDA895-050-540-101
Manufacturer:EDAC
Manufacturer Number:895-050-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-540-101

Detailed Description

Enhance your electronic connections with our sleek and durable Black Board To Board PCB Connector. With a single row design featuring 50 positions and a .1 inch pitch, it ensures precise and efficient connectivity on your PCB. The housing, made from UL 94V-0 Polyphenylene Sulfide, guarantees high performance even in demanding environments, with a wide operating temperature range of -40 to 105 °C. Each contact is crafted from Copper Alloy for optimal conductivity. Perfect for professional applications, this connector offers a seamless straight mount orientation. Upgrade your setup with this essential component for seamless data transmission.