895-050-540-103

Heilind Number:EDA895-050-540-103
Manufacturer:EDAC
Manufacturer Number:895-050-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Card Edge Connector. Featuring 50 positions in a single row, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability. The contact material, crafted from Copper Alloy, ensures reliable and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation makes installation a breeze, while its robust construction guarantees long-lasting performance. Upgrade your PCB assembly with this essential connector for seamless and efficient connectivity.