895-050-540-404

Heilind Number:EDA895-050-540-404
Manufacturer:EDAC
Manufacturer Number:895-050-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-540-404

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 50 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The black housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability and reliability even in harsh environments, with an operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it ensures efficient power transmission with an amperage of 3A. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Trust in this connector for your critical electronic applications.