895-050-540-802

Heilind Number:EDA895-050-540-802
Manufacturer:EDAC
Manufacturer Number:895-050-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-540-802

Detailed Description

Enhance your electronic connections with this sleek black Board To Board Card Edge Connector. Designed for optimal performance, it features sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With 50 positions spread across 2 rows and a pitch of .1 inches, it offers seamless connectivity for your PCB assembly projects. Its straight mount orientation and precise row spacing of .2 inches ensure easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in harsh environments. Upgrade your setup with this essential component for seamless data transfer and power distribution.