895-050-541-101

Heilind Number:EDA895-050-541-101
Manufacturer:EDAC
Manufacturer Number:895-050-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-541-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design and crafted with durable UL 94V-0 Polyphenylene Sulfide housing, it ensures reliable and safe operation. With 50 positions in a single row and a pitch of .1 inch, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient power transfer, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications from industrial to consumer electronics. Trust in its quality and precision for your connectivity needs.