895-050-541-102

Heilind Number:EDA895-050-541-102
Manufacturer:EDAC
Manufacturer Number:895-050-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-541-102

Detailed Description

Enhance connectivity within your electronic devices with our high-performance 50-position Board To Board PCB Connector. Designed for seamless integration on your circuit board, this connector features a single row with a pitch of .1 inches, ensuring precise and secure connections. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact size make it ideal for space-constrained installations. Trust in its quality and efficiency for seamless data transmission.