895-050-541-103

Heilind Number:EDA895-050-541-103
Manufacturer:EDAC
Manufacturer Number:895-050-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-541-103

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features 50 positions in a single row configuration, allowing for efficient board-to-board connections. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in various environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation simplifies installation, making it an ideal choice for diverse applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for demanding electronic systems. Elevate your connectivity with this essential component.