895-050-541-207

Heilind Number:EDA895-050-541-207
Manufacturer:EDAC
Manufacturer Number:895-050-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-541-207

Detailed Description

Enhance your connectivity with this black Board To Board PCB Connector, designed to streamline your electronic setups. With a high amperage of 3A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and safety. Featuring two rows and 50 positions, it offers ample space for seamless board-to-board connections. The contact material, made of Copper Alloy, ensures reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mounting. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic systems with this essential component for seamless connectivity.