895-050-541-404

Heilind Number:EDA895-050-541-404
Manufacturer:EDAC
Manufacturer Number:895-050-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-541-404

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 50 positions with a single row layout, ensuring optimal space utilization on your PCB. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety in various operating environments. Each contact is meticulously engineered from Copper Alloy to provide reliable and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Its straight mount orientation further simplifies installation on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this component is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.