895-050-541-412

Heilind Number:EDA895-050-541-412
Manufacturer:EDAC
Manufacturer Number:895-050-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-541-412

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this straight-mount connector features 50 positions with a single row layout, ensuring efficient data transfer. Crafted with precision, the contact material is made of durable copper alloy, guaranteeing reliable conductivity. The housing, constructed from UL 94V-0 Polyphenylene Sulfide, offers superior protection and safety. With a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for compact PCB designs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Elevate your connectivity solutions with this essential component.