895-050-541-804

Heilind Number:EDA895-050-541-804
Manufacturer:EDAC
Manufacturer Number:895-050-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-541-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-541-804

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures both durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for your electronic components. The 50-position design allows for versatile use, while the straight mount orientation and 3A amperage make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB assembly with this essential connector, a must-have for any electronic project.