895-050-542-212

Heilind Number:EDA895-050-542-212
Manufacturer:EDAC
Manufacturer Number:895-050-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-542-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-542-212

Detailed Description

Enhance your connectivity with this high-quality, two-row PCB connector. Designed for seamless integration, this component boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for durability and safety. With 50 positions and a pitch of .1 inches, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications, from industrial machinery to consumer electronics. Trust in its performance for all your board-to-board connectivity needs.