895-050-542-412

Heilind Number:EDA895-050-542-412
Manufacturer:EDAC
Manufacturer Number:895-050-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-542-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-542-412

Detailed Description

Enhance your connectivity with this high-performing Board To Board PCB Connector. Featuring 50 positions in a single row, it offers seamless integration for your electronic projects. The black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed in every connection. The contact material, Copper Alloy, guarantees optimal conductivity. Designed for straight mount orientation, it effortlessly fits onto your PCB board. Operating at temperatures ranging from -40 to 105°C, it is suitable for various environments. Elevate your PCB connectivity with this reliable and efficient connector.