895-050-542-512

Heilind Number:EDA895-050-542-512
Manufacturer:EDAC
Manufacturer Number:895-050-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-542-512

Detailed Description

Efficiently link your PCB components with this high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, it features 50 positions in 2 rows, ensuring optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for streamlined assembly. The rugged UL 94V-0 Polyphenylene Sulfide housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB projects.