895-050-542-808

Heilind Number:EDA895-050-542-808
Manufacturer:EDAC
Manufacturer Number:895-050-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-542-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-542-808

Detailed Description

Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 50 positions, ensuring efficient signal transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for durability and safety. With contact material made of Copper Alloy, you can count on reliable conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Its black color adds a sleek touch to your setup, while the straight mount orientation facilitates easy installation. Trust in this essential component for your PCB connections.