895-050-544-204

Heilind Number:EDA895-050-544-204
Manufacturer:EDAC
Manufacturer Number:895-050-544-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-544-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-544-204

Detailed Description

Enhance your electronic connections with our high-performance black Board To Board PCB Connector. Designed for optimal functionality, this connector features two rows with a total of 50 positions, ensuring secure and efficient linkages. Crafted with UL 94V-0 Polyphenylene Sulfide housing material and copper alloy contact material, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise and stable connections are assured. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Its straight mount orientation offers easy installation, making it ideal for diverse PCB applications. Upgrade your connectivity solutions with this top-of-the-line connector.