895-050-544-808

Heilind Number:EDA895-050-544-808
Manufacturer:EDAC
Manufacturer Number:895-050-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-544-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-544-808

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 50 positions, allowing for efficient signal transmission. Its sleek black housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and compliance with safety standards. The contact material, crafted from high-quality Copper Alloy, guarantees reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connections are easily achieved. Whether for data transfer or power supply, this connector offers a seamless solution. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your device's connectivity with this essential component.