895-050-555-502

Heilind Number:EDA895-050-555-502
Manufacturer:EDAC
Manufacturer Number:895-050-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-555-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-555-502

Detailed Description

Elevate your connectivity with this sleek and efficient 50-position board-to-board PCB connector. Designed for seamless integration, it features a durable black UL 94V-0 Polyphenylene Sulfide housing, ensuring high-performance in any application. The copper alloy contact material guarantees reliable power transfer, while the 3A amperage and .1-inch pitch offer optimal connectivity. With a straight mount orientation and dual rows for enhanced stability, this connector is perfect for all your PCB assembly needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for demanding environments. Upgrade your setup with this essential component today.