895-050-555-802

Heilind Number:EDA895-050-555-802
Manufacturer:EDAC
Manufacturer Number:895-050-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-555-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-555-802

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliable long-term performance. With two rows of 50 copper alloy contacts, it offers seamless power transmission with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation adds to its versatility, making it a must-have component for your electronic projects. Elevate your connectivity game with this essential connector.