895-050-555-812

Heilind Number:EDA895-050-555-812
Manufacturer:EDAC
Manufacturer Number:895-050-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-555-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-555-812

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, allowing for precise and secure connections. With 50 positions, it offers ample room for your board-to-board needs. The black housing is not only sleek but also durable, made from UL 94V-0 Polyphenylene Sulfide for added safety. Crafted with copper alloy contacts, it ensures reliable conductivity. This straight-mount connector is ideal for a variety of applications, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity with this essential component.