895-050-556-808

Heilind Number:EDA895-050-556-808
Manufacturer:EDAC
Manufacturer Number:895-050-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 50 positions, allowing for efficient data transfer. Its durable housing is made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability and safety. The Copper Alloy contact material guarantees optimal conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and a pitch of .1 inches, this connector is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor use. Upgrade your electronic systems with this essential component, a perfect choice for professionals in the field of PCB connectors.