895-050-558-101

Heilind Number:EDA895-050-558-101
Manufacturer:EDAC
Manufacturer Number:895-050-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-101

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 50 positions with a single row layout, offering optimal space efficiency. The durable housing, made of UL 94V-0 Polyphenylene Sulfide, ensures reliability in extreme conditions, with an operating temperature range of -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, precise alignment is guaranteed. The contact material, Copper Alloy, provides superior conductivity for uninterrupted data and power transmission. Its right-angle mount orientation offers flexibility in installation, making it ideal for a variety of applications. Trust in this connector for secure and efficient board-to-board connections.