895-050-558-104

Heilind Number:EDA895-050-558-104
Manufacturer:EDAC
Manufacturer Number:895-050-558-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-104

Detailed Description

Enhance your PCB connectivity with our high-performance Board-to-Board Connector, designed for seamless integration in electronic systems. Featuring 50 positions in a single row layout, this connector ensures efficient signal transfer within your circuitry. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The right-angle mount orientation and .1-inch pitch offer versatile installation options, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your electronic designs with this essential component for streamlined connectivity and optimal functionality.