895-050-558-207

Heilind Number:EDA895-050-558-207
Manufacturer:EDAC
Manufacturer Number:895-050-558-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts. With a compact form factor and right angle mount orientation, it offers efficient space utilization in your electronic assemblies. The connector boasts 50 positions spread across 2 rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in harsh environments. Upgrade your circuit board connections with this essential component.