895-050-558-403

Heilind Number:EDA895-050-558-403
Manufacturer:EDAC
Manufacturer Number:895-050-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-403

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector in sleek Black. Designed for seamless integration, it features 50 positions and a single row layout with a .1-inch pitch. The durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable operation in a wide temperature range from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. Its convenient Right Angle mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.