895-050-558-404

Heilind Number:EDA895-050-558-404
Manufacturer:EDAC
Manufacturer Number:895-050-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-404

Detailed Description

Enhance your PCB connections with this high-performing Board To Board PCB Connector in elegant black. With a durable housing made of UL 94V-0 Polyphenylene Sulfide and sleek Copper Alloy contacts, it ensures reliable power transmission. Featuring a single row of 50 positions and a compact .1-inch pitch with .2-inch row spacing, it offers efficient connectivity in tight spaces. The right angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees stability in diverse environments. Upgrade your electronic projects with this essential connector.