895-050-558-412

Heilind Number:EDA895-050-558-412
Manufacturer:EDAC
Manufacturer Number:895-050-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-412

Detailed Description

Elevate your connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration in high-performance electronic devices, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row featuring 50 positions, it offers ample room for intricate circuitry while maintaining a compact .1-inch pitch and .2-inch row spacing. Crafted with precision, its contacts are made of high-quality Copper Alloy for optimal conductivity. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in any environment. Trust in this connector to deliver seamless and efficient connections in your PCB designs.