895-050-558-504

Heilind Number:EDA895-050-558-504
Manufacturer:EDAC
Manufacturer Number:895-050-558-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-504

Detailed Description

Elevate your circuit connectivity with our Board To Board PCB Connector in sleek black. Designed for seamless integration, this connector boasts two rows with a spacing of .2 inches, offering 50 positions for optimal linking. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and high-performance Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3A. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Trust in its efficiency and precision for your PCB assembly needs.