895-050-558-602

Heilind Number:EDA895-050-558-602
Manufacturer:EDAC
Manufacturer Number:895-050-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-602
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-602

Detailed Description

Enhance your PCB connectivity with this high-performance black Card Edge Connector. Featuring a single row design with 50 positions, it offers seamless integration for your electronic components. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures durability and safety. With copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation and compact pitch of .1 inch make it suitable for space-saving applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse industrial environments. Elevate your connection solutions with this essential component.