895-050-558-607

Heilind Number:EDA895-050-558-607
Manufacturer:EDAC
Manufacturer Number:895-050-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-607
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-607

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 50 positions with a 0.1-inch pitch and a single row layout, facilitating efficient data transmission. The right angle mount orientation allows for space-saving installation, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliability in various environments. With copper alloy contacts and an amperage rating of 3A, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications. Upgrade your device's connectivity with this essential component.