895-050-558-802

Heilind Number:EDA895-050-558-802
Manufacturer:EDAC
Manufacturer Number:895-050-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-802

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector, meticulously crafted for optimal functionality. Featuring a sleek black design and durable UL 94V-0 Polyphenylene Sulfide housing, this connector ensures both style and safety in your electronic setups. With two rows of 50 positions each, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Designed for convenience, it boasts a right-angle mount orientation, perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connectivity game with this essential component.