895-050-558-807

Heilind Number:EDA895-050-558-807
Manufacturer:EDAC
Manufacturer Number:895-050-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-807

Detailed Description

Upgrade your connectivity with this high-performance black Board To Board PCB Connector. Featuring 50 positions spread across two rows, it ensures seamless data transfer on your PCB. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Polyphenylene Sulfide housing guarantees long-term reliability. With a pitch of .1 inches and row spacing of .2 inches, precision is key in accommodating your components. Crafted with copper alloy contacts, it guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a top choice for demanding environments. Trust in its robust design to enhance the efficiency of your electronic setups.