895-050-558-812

Heilind Number:EDA895-050-558-812
Manufacturer:EDAC
Manufacturer Number:895-050-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-558-812

Detailed Description

Enhance your electronic connections with this cutting-edge Board To Board PCB Connector. Designed for seamless integration into your circuitry, it features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide for optimal durability and safety. With two rows of copper alloy contacts, it allows for secure and efficient data transmission. The 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, while the 50 positions cater to a wide range of connectivity needs. Its right-angle mount orientation offers flexibility in installation, and with an operating temperature range of -40 to 105 °C, it ensures reliable performance even in harsh environments. Upgrade your PCB setup with this essential connector for seamless functionality.