895-050-559-101

Heilind Number:EDA895-050-559-101
Manufacturer:EDAC
Manufacturer Number:895-050-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-559-101

Detailed Description

Enhance your connectivity with our 50-position Board To Board PCB Connector. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring optimal performance even in demanding environments. The contact material, Copper Alloy, guarantees reliable conductivity, while the right-angle mount orientation offers seamless integration. With a pitch of .1 inch and row spacing of .2 inch, this connector is designed for efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Trust in its quality and performance for all your PCB connectivity needs.