895-050-559-208

Heilind Number:EDA895-050-559-208
Manufacturer:EDAC
Manufacturer Number:895-050-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-559-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-559-208

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and precision-engineered Copper Alloy contacts, this connector ensures secure and efficient signal transfer. With two rows of 50 positions each, it provides ample connectivity options with a .1 inch pitch and .2 inch row spacing. Its right-angle mount orientation is perfect for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial and electronic applications. Elevate your PCB integration with this essential component.