895-050-559-407

Heilind Number:EDA895-050-559-407
Manufacturer:EDAC
Manufacturer Number:895-050-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-559-407

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a single row configuration with 50 contact positions, facilitating efficient data transmission. The durable housing material, UL 94V-0 Polyphenylene Sulfide, ensures reliability in diverse operating environments, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity, while the right angle mount orientation offers flexibility in installation. Ideal for PCB assemblies, this connector guarantees secure and stable connections, meeting the demands of modern electronic applications. Upgrade your connectivity solutions with this essential component.