895-050-559-412

Heilind Number:EDA895-050-559-412
Manufacturer:EDAC
Manufacturer Number:895-050-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-559-412

Detailed Description

Enhance your PCB connectivity with this sleek and durable board-to-board connector. Designed for seamless integration, it features 50 positions in a single row, allowing for efficient data transfer. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures both performance and safety. With a pitch of .1 inch and row spacing of .2 inch, this connector offers optimal space utilization on your board. Its right-angle mount orientation adds versatility to your assembly process. The copper alloy contact material guarantees reliable conductivity, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic projects with this high-quality connector.