895-050-559-808

Heilind Number:EDA895-050-559-808
Manufacturer:EDAC
Manufacturer Number:895-050-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-559-808

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a versatile right-angle mount orientation, making it ideal for space-constrained applications. With two rows and 50 positions, it offers ample connectivity options, while the durable UL 94V-0 Polyphenylene Sulfide housing ensures reliable performance in various environments. The copper alloy contact material guarantees efficient signal transfer, while the 3A amperage and wide operating temperature range of -40 to 105°C make it suitable for a range of industrial and commercial uses. Trust in this black-colored connector for secure and efficient board-to-board connections in your projects.