895-050-560-201

Heilind Number:EDA895-050-560-201
Manufacturer:EDAC
Manufacturer Number:895-050-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-560-201

Detailed Description

Upgrade your connectivity with our cutting-edge Board To Board PCB Connector, meticulously designed for seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing material in a sleek black finish, this connector ensures optimal performance even in the most demanding environments. Boasting two rows with a pitch of .1 inches and a row spacing of .2 inches, it offers a total of 50 positions for comprehensive connectivity. The contact material, made of high-quality Copper Alloy, guarantees reliable and efficient data transfer. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your electronic projects with this essential component, where precision meets durability.