895-050-560-202

Heilind Number:EDA895-050-560-202
Manufacturer:EDAC
Manufacturer Number:895-050-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-050-560-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:50
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-050-560-202

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers 50 positions for seamless data transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 in and row spacing of .2 in, this connector is perfect for applications requiring precision. Its straight mount orientation and dual rows make it easy to integrate into your PCB layout. Operating in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Trust in this connector for efficient and secure card edge connections in your electronic assemblies.