895-051-520-112

Heilind Number:EDA895-051-520-112
Manufacturer:EDAC
Manufacturer Number:895-051-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 895-051-520-112
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:51
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA895-051-520-112

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features 51 positions in a single row, accommodating seamless data transmission. The durable housing, crafted from UL 94V-0 Polyphenylene Sulfide, ensures reliability in various environments. Its copper alloy contact material guarantees a secure and efficient connection, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to integrate into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for demanding applications.